The AD847AR-EBZ is a general purpose amplifier with a gain bandwidth product of 30MHz and a common mode rejection ratio of 95dB. It is available in a SOIC package and is suitable for use in temperatures ranging from -55°C to 125°C. The amplifier has a nominal supply current of 5.3mA and can operate at a supply voltage of up to 15V. The AD847AR-EBZ is part of an evaluation kit and is not lead-free.
Analog Devices AD847AR-EBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 5.3mA |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD847AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.