
General purpose operational amplifier featuring a 35MHz unity gain bandwidth and 300V/µs slew rate. This single-channel IC offers a 50MHz gain bandwidth product, 500µV input offset voltage, and 3.3µA input bias current. Operating from ±4.5V to ±18V dual supply or 9V to 36V single supply, it provides 32mA output current per channel. Packaged in an 8-pin SOIC (PDSO8) on tape and reel, it operates across a -55°C to 85°C temperature range.
Analog Devices AD847AR-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 78dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4.8mA |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD847AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
