
High-speed, low-power monolithic operational amplifier featuring a 50MHz gain bandwidth product and 300V/µs slew rate. This single-channel general-purpose op amp operates from dual supplies ranging from ±4.5V to ±18V or single supplies from 9V to 36V. It offers a 1.5pF input capacitance, 15nV/√Hz input voltage noise density, and 3.3µA input bias current. With 95dB common mode rejection ratio and 86dB power supply rejection ratio, it delivers 32mA output current per channel. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Analog Devices AD847ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD847ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
