
High-speed, low-power monolithic operational amplifier featuring a 50MHz gain bandwidth product and 300V/µs slew rate. This general-purpose op amp offers a 1mV input offset voltage and 15nV/√Hz input voltage noise density. It operates from a minimum dual supply voltage of 4.5V to a maximum of 18V, or a single supply from 9V to 36V. With a 32mA output current per channel and 5.3mA operating supply current, it provides 95dB common mode rejection ratio and 86dB power supply rejection ratio. The component is available in a tape and reel package with tin, matte contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD847ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD847ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
