
High-speed, low-power monolithic operational amplifier featuring a 125MHz gain bandwidth product and 200V/µs slew rate. This general-purpose op amp offers a wide operating supply voltage range of 4.5V to 18V, with a typical operating supply current of 5.1mA. It boasts a high common mode rejection ratio of 105dB and a power supply rejection ratio of 98dB. The single-channel amplifier is housed in a surface-mount SOIC package with tin, matte contact plating and is supplied in tape and reel packaging.
Analog Devices AD848JRZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 6.6uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2.3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 32mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 82.28dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD848JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
