Single-channel, general-purpose operational amplifier featuring a 125MHz gain bandwidth product and 200V/µs slew rate. This hermetically sealed, CDIP-8 packaged IC offers a 1mV input offset voltage, 5µA input bias current, and 5nV/√Hz input voltage noise density. Operating from ±4.5V to ±18V dual supplies, it provides 92dB CMRR and 85dB PSRR, with a maximum output current of 32mA per channel. Designed for through-hole mounting, it operates across a -55°C to 125°C temperature range.
Analog Devices AD848SQ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 92dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current per Channel | 32mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 82.28dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD848SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
