High-speed, low-power monolithic operational amplifier featuring a 125MHz gain bandwidth product and 200V/µs slew rate. This general-purpose op amp offers a 105dB common mode rejection ratio and 98dB power supply rejection ratio. It operates from a 4.5V to 18V dual supply voltage range with a typical operating supply current of 5.1mA. The component is housed in a CDIP package for through-hole mounting and supports a wide operating temperature range from -55°C to 125°C.
Analog Devices AD848SQ/883B technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2.3mV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current per Channel | 32mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 4.8mA |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 82.28dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD848SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.