
High-precision operational amplifier for J-type thermocouples, offering a full 0° to 50° measurement range with integrated cold junction compensation. Features a 30kHz gain bandwidth product and differential input with analog output. Operates from a 2.7V to 18V dual supply voltage, consuming a maximum of 250µA supply current. Packaged in a compact MSOP with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD8494ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 30kHz |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8494ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
