
Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
Sign in to ask questions about the Analog Devices AD8494CRMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8494CRMZ-R7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8494CRMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
