
The AD8495ARMZ is an 18V differential operational amplifier from Analog Devices, packaged in an MSOP-8 case. It features a gain bandwidth product of 25kHz and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a maximum supply current of 250uA. It is available in a package quantity of 50, packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices AD8495ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8495ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 25kHz |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8495ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
