
High-precision operational amplifier designed for full K-type thermocouple range measurement from 0°C to 50°C, featuring integrated cold junction compensation. This analog output amplifier offers a differential input and operates with a wide supply voltage range of 2.7V to 18V, consuming a low 180µA operating supply current. Packaged in MSOP with tin, matte contact plating, it is supplied on tape and reel in quantities of 1000 units. The component operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8495ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8495ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8495ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
