The AD8496CRMZ is a dual operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a gain bandwidth product of 31kHz and a maximum supply voltage of 36V. The amplifier is available in a TSSOP-8 package and is RoHS compliant. The AD8496CRMZ is designed for use in applications where a low operating supply current of 180uA is required, such as in battery-powered devices. It can operate from a minimum supply voltage of 2.7V and has a maximum supply current of 250uA.
Analog Devices AD8496CRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 31kHz |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8496CRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
