
Analog Devices AD8497CRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 25kHz |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8497CRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
