Operational Amplifier IC featuring a 725 MHz unity gain bandwidth and 300 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1300 µV and a minimum voltage gain of 45000. Designed for commercial temperature grades, it operates within a supply voltage range of ±15V (nominal) to ±18V (limit) and has a maximum supply current of 8mA. The component is housed in an 8-terminal SOIC-8 package with a JEDEC code of R-PDSO-G8.
Analog Devices AD849JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1300 |
| Average Bias Current-Max (IIB) | 7.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES (AVCL>=25) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 45000 |
| Unity Gain BW-Nom | 725000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD849JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.