High-performance operational amplifier featuring a 725 MHz unity gain bandwidth and 300 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1000 µV and a minimum common-mode reject ratio of 115 dB. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and is hermetically sealed in a CDIP8 package. The device supports dual supply operation with nominal voltages of ±15V, with limits up to ±18V, and includes frequency compensation for gains of 25 or greater.
Analog Devices AD849SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 7.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES (AVCL>=25) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 45000 |
| Unity Gain BW-Nom | 725000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD849SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.