
Precision CMOS operational amplifier featuring a 7kHz bandwidth and 120dB voltage gain. This single-channel op-amp offers a low input bias current of 1pA and an input offset voltage of 235µV. Operating from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, it consumes a mere 750nA quiescent current. The amplifier boasts a 75dB CMRR and 110dB PSRR, packaged in a compact 1mm height, 2.2mm length, 1.35mm width SC case.
Sign in to ask questions about the Analog Devices AD8500AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8500AKSZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 7kHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Capacitance | 4.5pF |
| Input Offset Voltage (Vos) | 235uV |
| Input Voltage Noise Density | 190nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750nA |
| Output Current per Channel | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 750nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7kHz |
| Voltage Gain | 120dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8500AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
