
Single operational amplifier featuring Rail-to-Rail Input and Output (RRIO) with zero input crossover distortion. This CMOS amplifier offers a 95kHz gain bandwidth product and 120dB voltage gain, operating from a minimum supply voltage of 900mV up to 5V. Key specifications include a low 20µA maximum quiescent current, 1pA input bias current, and 2.5mV input offset voltage. The BGA package, with copper, tin, and silver contact plating, is supplied in tape and reel.
Analog Devices AD8505ACBZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 95kHz |
| Height | 645um |
| Input Bias Current | 1pA |
| Input Capacitance | 4.2pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25.5uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 25.5uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.013V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 95kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8505ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
