
Single operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. This CMOS amplifier offers a 95kHz gain bandwidth product and 120dB voltage gain. It operates from a 1.8V to 5V supply range with a low 25.5µA quiescent current. Key specifications include a 2.5mV input offset voltage, 1pA input bias current, and 45mA output current per channel. The BGA package is supplied on tape and reel.
Analog Devices AD8505ACBZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 95kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 4.2pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25.5uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 45mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 25.5uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.013V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 95kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8505ACBZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
