
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. This CMOS amplifier offers a 95kHz gain bandwidth product and a low 20µA quiescent current. It operates from a 1.8V to 5V supply range with a maximum dual supply voltage of 2.5V. Key specifications include a 120dB voltage gain, 90dB CMRR, and 110dB PSRR. The device is housed in an MSOP package.
Analog Devices AD8506ARMZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 95kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 4.2pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.013V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 95kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8506ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
