Operational amplifier IC featuring an 8 MHz bandwidth and 1800 µV maximum input offset voltage. This voltage-feedback architecture offers a nominal slew rate of 20 V/µs and a unity gain bandwidth of 8 MHz. Designed for automotive temperature grades, it operates from -40°C to 125°C with a nominal supply voltage of 5V, supporting a range from -18V to 18V. The component is housed in an 8-terminal SOIC-8 package with a 3mm width and 3mm length.
Analog Devices AD8510ARM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.0075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8510ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.