Automotive-grade operational amplifier featuring an 8 MHz bandwidth and 8 terminals. This voltage-feedback amplifier offers a maximum input offset voltage of 1800 µV and a nominal supply voltage of 5V, with limits up to 18V. It operates across a temperature range of -40°C to 125°C and has a maximum supply current of 2.6mA. The component is housed in an MSOP-8 package (S-PDSO-G8) with a nominal slew rate of 20V/µs and a unity gain bandwidth of 8 MHz.
Analog Devices AD8510ARM-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.0075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00008 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 65000 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8510ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.