
Single-channel JFET operational amplifier featuring an 8MHz gain bandwidth product and 20V/µs slew rate. This surface-mount device offers a low input offset voltage of 100µV and a typical input bias current of 25pA. It operates from dual supply voltages between 5V and 15V, with a high common mode rejection ratio and power supply rejection ratio of 86dB. The component is housed in an MSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8510ARMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8510ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8510ARMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
