High-performance operational amplifier featuring an 8 MHz bandwidth and a maximum input offset voltage of 800 µV. This voltage-feedback amplifier offers a nominal supply voltage of 5V, with a maximum limit of 18V, and a nominal negative supply voltage of -5V, with a maximum limit of -18V. It operates across an automotive temperature range from -40°C to 125°C. The device is housed in an 8-terminal SOIC-8 package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. Key specifications include a nominal slew rate of 20 V/µs and a unity gain bandwidth of 8000 kHz.
Analog Devices AD8510BR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00008 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8510BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.