
Single-channel JFET operational amplifier featuring an 8MHz gain bandwidth product and 20V/µs slew rate. Offers low input bias current of 21pA and 80µV input offset voltage. Operates from ±2.5V to ±18V dual supply or 5V to 36V single supply. Housed in an 8-pin SOIC package with tin-lead contact plating, suitable for tape and reel packaging. Provides 86dB CMRR and 130dB PSRR.
Analog Devices AD8510BR-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 21pA |
| Input Capacitance | 12.5pF |
| Input Offset Voltage (Vos) | 80uV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8510BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
