
Dual operational amplifier featuring JFET input technology. Offers a 8MHz gain bandwidth product and 20V/µs slew rate. Input offset voltage is 100µV maximum with 25pA input bias current. Supports dual supply voltages from 5V to 15V. Packaged in an 8-pin SOIC surface mount configuration.
Analog Devices AD8512AR-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8512AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
