
Dual operational amplifier featuring 8MHz gain bandwidth product and 20V/µs slew rate. This JFET-input IC offers a low input offset voltage of 100µV and 21pA input bias current. Operating from a 5V to 15V dual supply, it provides 70mA output current per channel. The SOIC-8 package ensures a compact footprint for integration.
Analog Devices AD8512AR-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 21pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 5mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8512AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
