
Dual JFET operational amplifier featuring 8MHz bandwidth and 20V/µs slew rate. Achieves 34nV/√Hz input voltage noise density and 21pA input bias current. Offers 100.59dB voltage gain and 70mA output current per channel. Operates from ±5V to ±15V supply voltages, with a 5mA operating supply current. Packaged in a 5mm x 4mm x 1.5mm surface mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8512ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8512ARZ technical specifications.
| Bandwidth | 8MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 21pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 15V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage | 15V |
| Voltage Gain | 100.59dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8512ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
