
Dual JFET operational amplifier featuring 8MHz gain bandwidth product and 20V/µs slew rate. Offers 34nV/sqrt Hz input voltage noise density and 21pA input bias current for precision applications. Operates with dual supply voltages from 5V to 15V, providing 70mA output current per channel. Achieves 86dB CMRR and 130dB PSRR, with a 0.9µs settling time. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD8512ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 21pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8512ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
