
Dual JFET operational amplifier featuring an 8MHz gain bandwidth product and 20V/µs slew rate. Offers a low input offset voltage of 400µV, 21pA input bias current, and 34nV/√Hz input voltage noise density. Operates from ±2.5V to ±15V dual supply voltages with a typical 2.2mA operating supply current. Housed in an 8-pin SOIC package with tin-lead contact plating, this component provides 86dB common mode rejection and power supply rejection ratios.
Analog Devices AD8512BR-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 21pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8512BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
