
Dual JFET operational amplifier offering 8MHz gain bandwidth product and 20V/µs slew rate. Features low input bias current of 21pA, input offset voltage of 400µV, and input voltage noise density of 34nV/√Hz. Operates with dual supply voltages from ±2.5V to ±15V, providing 70mA output current per channel. Achieves high common mode rejection ratio of 86dB and power supply rejection ratio of 130dB. Packaged in tape and reel with tin/lead contact plating.
Analog Devices AD8512BR-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 21pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | No |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8512BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
