
IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier
Sign in to ask questions about the Analog Devices AD8513ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8513ARU technical specifications.
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| RoHS Compliant | No |
| Voltage Gain | 100.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8513ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
