
Quad JFET operational amplifier featuring 8MHz bandwidth and 25pA input bias current. Delivers 20V/µs slew rate and 70mA output current per channel. Operates from ±5V to ±15V dual supplies with a 130dB PSRR. Housed in a 1mm height TSSOP package with tin matte contact plating. Suitable for applications requiring precision amplification with low noise and wide bandwidth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8513ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Height | 1mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 15V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Supply Current | 2.2mA |
| Supply Type | Dual |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8513ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
