
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. CMOS technology enables low power operation with a 410µA quiescent current. Offers a 5MHz gain bandwidth product and 2.7V/µs slew rate. Wide operating voltage range from 1.8V to 5V. High CMRR of 60dB and PSRR of 85dB.
Sign in to ask questions about the Analog Devices AD8515AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8515AKSZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Height | 0.9mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 410uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.7V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 126.02dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8515AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
