
General purpose, single-channel operational amplifier featuring 8MHz bandwidth and 2.9V/µs slew rate. This rail-to-rail amplifier offers 100dB voltage gain and 110dB PSRR, with a 1.2mA operating supply current. It operates from a 1.35V to 6V dual supply voltage range and is available in a compact SC package.
Analog Devices AD8519AKSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 8MHz |
| Height | 0.9mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 2.9V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8519AKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
