
Single-channel, general-purpose operational amplifier featuring an 8 MHz gain bandwidth product and 2.9 V/µs slew rate. This bipolar technology amplifier offers rail-to-rail output and operates from a minimum dual supply of 1.35V up to a maximum of 12V. It boasts a high common mode rejection ratio of 100dB and a power supply rejection ratio of 110dB, with an input offset voltage of 1mV. The component is housed in a SOT-23-5 package, supplied on tape and reel, and is RoHS compliant.
Analog Devices AD8519ARTZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 25mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 2.9V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8519ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
