
General purpose, single-channel operational amplifier featuring an 8MHz bandwidth and 1.2mA quiescent current. This rail-to-rail amplifier offers a 1mV input offset voltage, 300nA input bias current, and a 2.9V/µs slew rate. Operating from a minimum dual supply of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, it provides 100dB of voltage gain and 100dB of common mode rejection. Housed in a compact SOT-23 package, this RoHS compliant component is ideal for various electronic applications.
Analog Devices AD8519ARTZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Height | 1.3mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 2.9V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8519ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
