
Dual 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 5V operating supply voltage, 62.5KS/s conversion rate, and 16µs settling time. Offers a unipolar voltage output with a maximum of 4.095V. Housed in a 12-bit resolution package with a 6V/µs slew rate and 3mA supply current. Operates across a -40°C to 85°C temperature range.
Analog Devices AD8522ANZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.095V |
| Min Output Voltage | 4.095V |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Slew Rate | 6V/µs |
| Supply Current | 3mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8522ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
