
Dual 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 5V operating supply voltage, unipolar voltage output, and a maximum output voltage of 4.095V. Achieves a conversion rate of 62.5 kS/s with a settling time of 16µs and slew rate of 6V/µs. Integral nonlinearity is 1.5 LSB. Packaged in tape and reel with 2500 units.
Analog Devices AD8522ARZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.095V |
| Min Output Voltage | 4.095V |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Slew Rate | 6V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8522ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
