Dual operational amplifier IC featuring an 8 MHz bandwidth and 2.9 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 30,000 and a nominal common-mode reject ratio of 100. With a maximum input offset voltage of 1100 µV, it operates across a wide temperature range of -40°C to 125°C. The component is housed in an 8-pin SOIC package with a nominal supply voltage of 5V, supporting a maximum supply current of 1.4mA.
Analog Devices AD8529AR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8529AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.