Analog Devices AD8529ARM technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 8MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8529ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.