
Dual operational amplifier featuring an 8MHz gain bandwidth product and 2.9V/µs slew rate. This general-purpose op-amp offers a 600µA operating supply current and 25mA output current per channel. It operates from a wide supply voltage range of 1.35V to 12V, with a 63dB common mode rejection ratio and 110dB power supply rejection ratio. Packaged in an MSOP for surface mounting, it provides 100dB voltage gain and operates across a temperature range of -40°C to 125°C.
Analog Devices AD8529ARM-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 2.9V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8529ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
