
Dual-channel, general-purpose operational amplifier featuring an 8MHz bandwidth and 1.35V to 6V dual supply or 2.7V to 12V single supply operation. This BIPOLAR technology amplifier offers a 2.9V/µs slew rate and 100dB voltage gain, with a 25mA output current per channel. It boasts a 100dB common mode rejection ratio and 110dB power supply rejection ratio, suitable for operation from -40°C to 85°C. Packaged in MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8529ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 2.9V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8529ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
