
Dual, general-purpose operational amplifier featuring an 8 MHz gain bandwidth product and 2.9V/µs slew rate. This bipolar IC offers rail-to-rail operation with a wide supply voltage range from 1.35V to 12V. It boasts excellent AC performance with 100dB common mode rejection ratio and 110dB power supply rejection ratio. The device operates with a typical 2.4mA supply current and provides 25mA output current per channel. Packaged in a 2500-piece tape and reel, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices AD8529ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 2.9V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8529ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
