Industrial-grade operational amplifier featuring a 2.2 MHz unity gain bandwidth and a 3.5 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 30000 µV and a maximum bias current of 50 nA at 25°C. Designed with 5 terminals in a PDSO5 package, it operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V, supporting a maximum supply voltage of 7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8531AKS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 2200 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8531AKS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.