
Single-supply operational amplifier featuring a 250 mA output current and 3 MHz gain bandwidth product. This general-purpose amplifier operates from a 2.7V to 6V supply range with a low quiescent current of 1.25 mA. It offers a 5V/µs slew rate and a settling time of 1.4 µs. The component is housed in a SOT-23-5 package and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8531ARTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8531ARTZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 47dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 250mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8531ARTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
