
Single-supply operational amplifier featuring a 3MHz bandwidth and 250mA output current. This general-purpose amplifier operates from 2.7V to 6V, with a quiescent current of 1.25mA. It offers a 5V/µs slew rate and a 1.4µs settling time. The component is housed in a compact SOT-23 package, measuring 2.9mm x 1.6mm x 1.3mm.
Sign in to ask questions about the Analog Devices AD8531ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8531ARTZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 47dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.3mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8531ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
