
Dual low-cost, single-supply operational amplifier featuring 250 mA output current per channel. This general-purpose op amp offers a 3MHz gain bandwidth product and a 5V/µs slew rate. Operating from a 2.7V to 6V supply, it draws a maximum of 2.5mA quiescent current. The CMOS technology component provides a 55dB PSRR and 47dB CMRR, with an input bias current of 5pA.
Sign in to ask questions about the Analog Devices AD8532AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8532AR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 47dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 250mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8532AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
