
Dual operational amplifier featuring a 3MHz bandwidth and 250mA output current per channel. This general-purpose, single-supply op amp operates from 2.7V to 6V with a low quiescent current of 750µA. It offers a 5V/µs slew rate and a 45nV/√Hz input voltage noise density. Packaged in an MSOP with dimensions of 3.2mm x 3.2mm x 0.95mm, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8532ARMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8532ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 38dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.95mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 250mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8532ARMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
