
Dual, low-cost, single-supply operational amplifier featuring a 3MHz bandwidth and 250mA output current per channel. This CMOS amplifier offers a 5V/µs slew rate and 1.4µs settling time, with a 2.7V to 6V operating supply voltage range. Key specifications include 5pA input bias current, 25mV input offset voltage, and 45nV/√Hz input voltage noise density. Packaged in MSOP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8532ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8532ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 47dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8532ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
