
The AD8534AR is a 4-channel CMOS operational amplifier from Analog Devices, packaged in a SOIC-14 case. It operates over a supply voltage range of 2.7V to 6V and is specified for use over a temperature range of -40°C to 85°C. The device features a high common mode rejection ratio of 38dB and a gain bandwidth product of 3MHz. The AD8534AR is not RoHS compliant, but is available in a rail/tube packaging option.
Analog Devices AD8534AR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 38dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8534AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
